Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar



BAT54SW,115 | |
|---|---|
DigiKey Part Number | 1727-2905-2-ND - Tape & Reel (TR) 1727-2905-1-ND - Cut Tape (CT) 1727-2905-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54SW,115 |
Description | DIODE ARR SCHOT 30V 200MA SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 200mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54SW,115 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Nexperia USA Inc. | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case SC-70, SOT-323 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-323 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54SWT1G | onsemi | 328 440 | BAT54SWT1GOSCT-ND | €0.16000 | Direct |
| NSVBAT54SWT1G | onsemi | 658 | NSVBAT54SWT1GOSCT-ND | €0.20000 | Direct |
| BAR43S | onsemi | 0 | BAR43STR-ND | €0.00000 | Similar |
| BAT5404E6327HTSA1 | Infineon Technologies | 405 451 | BAT5404E6327HTSA1CT-ND | €0.30000 | Similar |
| BAT54SFILM | STMicroelectronics | 20 852 | 497-2522-1-ND | €0.23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.08100 | €0.81 |
| 100 | €0.04940 | €4.94 |
| 500 | €0.03574 | €17.87 |
| 1 000 | €0.03131 | €31.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.02563 | €76.89 |
| 6 000 | €0.02276 | €136.56 |
| 9 000 | €0.02129 | €191.61 |
| 15 000 | €0.01964 | €294.60 |
| 21 000 | €0.01866 | €391.86 |
| 30 000 | €0.01771 | €531.30 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.16315 |



















