Similar
Similar
Similar

BAS70-05,215 | |
|---|---|
DigiKey Part Number | 1727-2896-2-ND - Tape & Reel (TR) 1727-2896-1-ND - Cut Tape (CT) 1727-2896-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70-05,215 |
Description | DIODE ARR SCHOT 70V 70MA TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 70 V 70mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS70-05,215 Models |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA |
Manufacturer Nexperia USA Inc. | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 70 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package TO-236AB |
Current - Average Rectified (Io) (per Diode) 70mA (DC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS7005E6327HTSA1 | Infineon Technologies | 26 518 | BAS7005E6327HTSA1CT-ND | €0.31000 | Similar |
| BAS7005E6433HTMA1 | Infineon Technologies | 39 385 | 448-BAS7005E6433HTMA1CT-ND | €0.31000 | Similar |
| BAS70C-AU_R1_000A1 | Panjit International Inc. | 4 678 | 3757-BAS70C-AU_R1_000A1CT-ND | €0.13000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.09600 | €0.96 |
| 100 | €0.05920 | €5.92 |
| 500 | €0.04306 | €21.53 |
| 1 000 | €0.03780 | €37.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.03107 | €93.21 |
| 6 000 | €0.02767 | €166.02 |
| 9 000 | €0.02594 | €233.46 |
| 15 000 | €0.02398 | €359.70 |
| 21 000 | €0.02282 | €479.22 |
| 30 000 | €0.02170 | €651.00 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.20080 |









