
74LVC1G99GS,115 | |
|---|---|
DigiKey Part Number | 1727-8049-2-ND - Tape & Reel (TR) 1727-8049-1-ND - Cut Tape (CT) 1727-8049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G99GS,115 |
Description | IC MF CFG 1-CIR 4-IN 8XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 4 Input 8-XSON (1.35x1) |
Datasheet | Datasheet |
Category | Output Type Tri-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case 8-XFDFN |
Number of Circuits 1 | Supplier Device Package 8-XSON (1.35x1) |
Number of Inputs 4 | Base Product Number |
Schmitt Trigger Input No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.14800 | €1.48 |
| 25 | €0.13080 | €3.27 |
| 100 | €0.11220 | €11.22 |
| 250 | €0.10320 | €25.80 |
| 500 | €0.09780 | €48.90 |
| 1 000 | €0.09337 | €93.37 |
| 2 500 | €0.09115 | €227.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.08584 | €429.20 |
| 10 000 | €0.08351 | €835.10 |
| 15 000 | €0.08234 | €1,235.10 |
| 25 000 | €0.08105 | €2,026.25 |
| 35 000 | €0.08030 | €2,810.50 |
| 50 000 | €0.07957 | €3,978.50 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.26355 |

