
74LVC1G08GV-Q100,1 | |
|---|---|
DigiKey Part Number | 1727-74LVC1G08GV-Q100,1TR-ND - Tape & Reel (TR) 1727-74LVC1G08GV-Q100,1CT-ND - Cut Tape (CT) 1727-74LVC1G08GV-Q100,1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G08GV-Q100,1 |
Description | IC GATE AND 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.7V ~ 0.8V |
Mfr | Input Logic Level - High 1.7V ~ 2V |
Series | Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SC-74A |
Voltage - Supply 1.65V ~ 5.5V | Package / Case SC-74A, SOT-753 |
Current - Quiescent (Max) 4 µA | Base Product Number |
Current - Output High, Low 32mA, 32mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL17SZ08DBVT1G-Q | onsemi | 8 583 | 488-NL17SZ08DBVT1G-QCT-ND | €0.08000 | Direct |
| SN74LVC1G08DBVRE4 | Texas Instruments | 4 464 | 296-35938-1-ND | €0.47000 | Direct |
| SN74LVC1G08DBVRG4 | Texas Instruments | 3 196 | 296-35939-1-ND | €0.47000 | Direct |
| SN74LVC1G08DBVT | Texas Instruments | 18 381 | 296-26592-1-ND | €0.71000 | Direct |
| NL17SZ08DFT2G-Q | onsemi | 103 959 | 488-NL17SZ08DFT2G-QCT-ND | €0.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.07000 | €0.70 |
| 25 | €0.06120 | €1.53 |
| 100 | €0.05160 | €5.16 |
| 250 | €0.04704 | €11.76 |
| 500 | €0.04428 | €22.14 |
| 1 000 | €0.04200 | €42.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.03919 | €117.57 |
| 6 000 | €0.03782 | €226.92 |
| 9 000 | €0.03713 | €334.17 |
| 15 000 | €0.03636 | €545.40 |
| 21 000 | €0.03592 | €754.32 |
| 30 000 | €0.03549 | €1,064.70 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12550 |





