Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVC04APW,118 | |
|---|---|
DigiKey Part Number | 1727-2866-2-ND - Tape & Reel (TR) 1727-2866-1-ND - Cut Tape (CT) 1727-2866-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC04APW,118 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.12V ~ 0.8V |
Series | Input Logic Level - High 1.08V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.5ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-TSSOP |
Number of Inputs 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 1.2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 40 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX04MTC | onsemi | 985 | 74LCX04MTCFS-ND | €0.22713 | Similar |
| 74LCX04MTCX | onsemi | 3 790 | 74LCX04MTCXCT-ND | €0.28000 | Similar |
| MC74LCX04DT | Rochester Electronics, LLC | 39 118 | 2156-MC74LCX04DT-ON-ND | €0.12748 | Similar |
| MC74LCX04DTG | onsemi | 59 | MC74LCX04DTGOS-ND | €0.44000 | Similar |
| MC74LCX04DTR2 | onsemi | 32 500 | 488-MC74LCX04DTR2TR-ND | €0.12748 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.12800 | €1.28 |
| 25 | €0.11280 | €2.82 |
| 100 | €0.09650 | €9.65 |
| 250 | €0.08864 | €22.16 |
| 500 | €0.08386 | €41.93 |
| 1 000 | €0.07997 | €79.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.07584 | €189.60 |
| 5 000 | €0.07335 | €366.75 |
| 7 500 | €0.07211 | €540.82 |
| 12 500 | €0.07073 | €884.12 |
| 17 500 | €0.06992 | €1,223.60 |
| 25 000 | €0.06915 | €1,728.75 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.23845 |






