
74HCT595D,118 | |
|---|---|
DigiKey Part Number | 1727-2857-2-ND - Tape & Reel (TR) 1727-2857-1-ND - Cut Tape (CT) 1727-2857-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT595D,118 |
Description | IC SHFT REG TRI-STATE 8BIT 16-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT595D,118 Models |
Category | Number of Bits per Element 8 |
Manufacturer Nexperia USA Inc. | Function Serial to Parallel, Serial |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Tri-State | Supplier Device Package 16-SO |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT595S16-13 | Diodes Incorporated | 7 | 74HCT595S16-13DICT-ND | €0.31000 | Direct |
| MC74HCT595ADR2G | onsemi | 35 923 | MC74HCT595ADR2GOSCT-ND | €0.41000 | Direct |
| SN74AHCT595DR | Texas Instruments | 6 514 | 296-26428-1-ND | €0.51000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.29900 | €2.99 |
| 25 | €0.26680 | €6.67 |
| 100 | €0.23200 | €23.20 |
| 250 | €0.21528 | €53.82 |
| 500 | €0.20524 | €102.62 |
| 1 000 | €0.19869 | €198.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.18821 | €470.52 |
| 5 000 | €0.18294 | €914.70 |
| 7 500 | €0.18030 | €1,352.25 |
| 12 500 | €0.17737 | €2,217.12 |
| 17 500 | €0.17566 | €3,074.05 |
| 25 000 | €0.17402 | €4,350.50 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.52710 |








