
74HC11PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HC11PW-Q100JTR-ND - Tape & Reel (TR) 1727-74HC11PW-Q100JCT-ND - Cut Tape (CT) 1727-74HC11PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC11PW-Q100J |
Description | IC GATE AND 3CH 3-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.5V ~ 1.8V |
Mfr | Input Logic Level - High 1.5V ~ 4.2V |
Series | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 3 | Mounting Type Surface Mount |
Number of Inputs 3 | Supplier Device Package 14-TSSOP |
Voltage - Supply 2V ~ 6V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 5.2mA, 5.2mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC11ADTR2G | onsemi | 2 910 | 488-MC74HC11ADTR2GCT-ND | €0.30000 | Similar |
| SN74HC11PW | Rochester Electronics, LLC | 3 806 | 2156-SN74HC11PW-ND | €0.75641 | Similar |
| SN74HC11PWR | Texas Instruments | 11 848 | 296-13611-1-ND | €0.35000 | Similar |
| SN74HCS11QPWRQ1 | Texas Instruments | 839 | 296-SN74HCS11QPWRQ1CT-ND | €0.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.19600 | €1.96 |
| 25 | €0.17440 | €4.36 |
| 100 | €0.15020 | €15.02 |
| 250 | €0.13864 | €34.66 |
| 500 | €0.13170 | €65.85 |
| 1 000 | €0.12600 | €126.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.11996 | €299.90 |
| 5 000 | €0.11633 | €581.65 |
| 7 500 | €0.11451 | €858.83 |
| 12 500 | €0.11249 | €1,406.12 |
| 17 500 | €0.11131 | €1,947.93 |
| 25 000 | €0.11018 | €2,754.50 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.35140 |


