
74HC11PW,118 | |
|---|---|
DigiKey Part Number | 1727-6578-2-ND - Tape & Reel (TR) 1727-6578-1-ND - Cut Tape (CT) 1727-6578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC11PW,118 |
Description | IC GATE AND 3CH 3-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-TSSOP |
Number of Inputs 3 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC11ADTR2G | onsemi | 2 910 | 488-MC74HC11ADTR2GCT-ND | €0.30000 | Similar |
| SN74HC11PW | Rochester Electronics, LLC | 3 806 | 2156-SN74HC11PW-ND | €0.75641 | Similar |
| SN74HC11PWR | Texas Instruments | 11 848 | 296-13611-1-ND | €0.35000 | Similar |
| SN74HCS11PWR | Texas Instruments | 6 312 | 296-SN74HCS11PWRCT-ND | €0.34000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.15300 | €1.53 |
| 25 | €0.13520 | €3.38 |
| 100 | €0.11590 | €11.59 |
| 250 | €0.10668 | €26.67 |
| 500 | €0.10112 | €50.56 |
| 1 000 | €0.09655 | €96.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.09172 | €229.30 |
| 5 000 | €0.08881 | €444.05 |
| 7 500 | €0.08735 | €655.12 |
| 12 500 | €0.08573 | €1,071.62 |
| 17 500 | €0.08479 | €1,483.83 |
| 25 000 | €0.08388 | €2,097.00 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.27610 |

