
74AHC1G09GV-Q100H | |
|---|---|
DigiKey Part Number | 1727-7849-2-ND - Tape & Reel (TR) 1727-7849-1-ND - Cut Tape (CT) 1727-7849-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G09GV-Q100H |
Description | IC GATE AND 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel Open Drain SC-74A |
Datasheet | Datasheet |
Category | Current - Output High, Low -, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Number of Inputs 2 | Mounting Type Surface Mount |
Features Open Drain | Supplier Device Package SC-74A |
Voltage - Supply 2V ~ 5.5V | Package / Case SC-74A, SOT-753 |
Current - Quiescent (Max) 1 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC1G09DBVT1G | onsemi | 872 | 488-MC74VHC1G09DBVT1GCT-ND | €0.09000 | Direct |
| MC74VHC1G09DBVT1G-Q | onsemi | 8 259 | 488-MC74VHC1G09DBVT1G-QCT-ND | €0.08000 | Similar |
| MC74VHC1G09DFT2G | onsemi | 493 | MC74VHC1G09DFT2GOSCT-ND | €0.08000 | Similar |
| MC74VHC1G09DFT2G-Q | onsemi | 6 076 | 488-MC74VHC1G09DFT2G-QCT-ND | €0.08000 | Similar |
| MC74VHC1G09DTT1 | onsemi | 81 500 | MC74VHC1G09DTT1OS-ND | €0.13072 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.09400 | €0.94 |
| 25 | €0.08280 | €2.07 |
| 100 | €0.07040 | €7.04 |
| 250 | €0.06440 | €16.10 |
| 500 | €0.06078 | €30.39 |
| 1 000 | €0.05781 | €57.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.04786 | €143.58 |
| 6 000 | €0.04623 | €277.38 |
| 9 000 | €0.04541 | €408.69 |
| 15 000 | €0.04451 | €667.65 |
| 21 000 | €0.04399 | €923.79 |
| 30 000 | €0.04348 | €1,304.40 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17570 |

