NAND Gate IC 1 Channel 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NAND Gate IC 1 Channel 5-TSSOP
SOT 353

74AHC1G00GW-Q100H

DigiKey Part Number
1727-7369-2-ND - Tape & Reel (TR)
1727-7369-1-ND - Cut Tape (CT)
1727-7369-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC1G00GW-Q100H
Description
IC GATE NAND 1CH 2-INP 5TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel 5-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74AHC1G00GW-Q100H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.5V ~ 1.65V
Mfr
Input Logic Level - High
1.5V ~ 3.85V
Series
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
5-TSSOP
Voltage - Supply
2V ~ 5.5V
Package / Case
5-TSSOP, SC-70-5, SOT-353
Current - Quiescent (Max)
1 µA
Base Product Number
Current - Output High, Low
8mA, 8mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC1G00DFT2Gonsemi2 287MC74VHC1G00DFT2GOSCT-ND€0.08000Direct
MC74VHC1G00DBVT1G-Qonsemi5 000488-MC74VHC1G00DBVT1G-QCT-ND€0.08000Similar
MC74VHC1G00DFT1G-Qonsemi5 671488-MC74VHC1G00DFT1G-QCT-ND€0.08000Similar
MC74VHC1G00DFT2G-Qonsemi22 583488-MC74VHC1G00DFT2G-QCT-ND€0.09000Similar
TC7SH00FU,LJ(CTToshiba Semiconductor and Storage16 988TC7SH00FULJ(CTCT-ND€0.10000Similar
In-Stock: 2 125
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.10000€0.10
10€0.06800€0.68
25€0.05960€1.49
100€0.05010€5.01
250€0.04560€11.40
500€0.04290€21.45
1 000€0.04068€40.68
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.03795€113.85
6 000€0.03661€219.66
9 000€0.03594€323.46
15 000€0.03520€528.00
21 000€0.03476€729.96
30 000€0.03434€1,030.20
Manufacturers Standard Package
Unit Price without VAT:€0.10000
Unit Price with VAT:€0.12550