NAND Gate IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ABT00D,118

DigiKey Part Number
1727-74ABT00D,118TR-ND - Tape & Reel (TR)
1727-74ABT00D,118CT-ND - Cut Tape (CT)
1727-74ABT00D,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74ABT00D,118
Description
IC GATE NAND 4CH 2-INP 14SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
15mA, 20mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
3.6ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SO
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
50 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HCT00DRTexas Instruments12 361296-14860-1-ND€0.34000Similar
In-Stock: 1 889
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.76000€0.76
10€0.54400€5.44
25€0.49000€12.25
100€0.43060€43.06
250€0.40240€100.60
500€0.38538€192.69
1 000€0.38398€383.98
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€0.35128€878.20
5 000€0.34247€1,712.35
7 500€0.33806€2,535.45
12 500€0.33317€4,164.62
17 500€0.33031€5,780.43
25 000€0.32756€8,189.00
Manufacturers Standard Package
Unit Price without VAT:€0.76000
Unit Price with VAT:€0.95380