
74ABT00D,118 | |
|---|---|
DigiKey Part Number | 1727-74ABT00D,118TR-ND - Tape & Reel (TR) 1727-74ABT00D,118CT-ND - Cut Tape (CT) 1727-74ABT00D,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ABT00D,118 |
Description | IC GATE NAND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 15mA, 20mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.6ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 50 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCT00DR | Texas Instruments | 12 361 | 296-14860-1-ND | €0.34000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.76000 | €0.76 |
| 10 | €0.54400 | €5.44 |
| 25 | €0.49000 | €12.25 |
| 100 | €0.43060 | €43.06 |
| 250 | €0.40240 | €100.60 |
| 500 | €0.38538 | €192.69 |
| 1 000 | €0.38398 | €383.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.35128 | €878.20 |
| 5 000 | €0.34247 | €1,712.35 |
| 7 500 | €0.33806 | €2,535.45 |
| 12 500 | €0.33317 | €4,164.62 |
| 17 500 | €0.33031 | €5,780.43 |
| 25 000 | €0.32756 | €8,189.00 |
| Unit Price without VAT: | €0.76000 |
|---|---|
| Unit Price with VAT: | €0.95380 |

