



MYRGP120100W21RA | |
|---|---|
DigiKey Part Number | 811-MYRGP120100W21RATR-ND - Tape & Reel (TR) 811-MYRGP120100W21RACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MYRGP120100W21RA |
Description | DC DC CONVERTER 1.2V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2V 1A 2.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MYRGP120100W21RA Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 1A |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Efficiency 93% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-PowerTDFN Module |
Voltage - Input (Min) 2.5V | Size / Dimension 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) |
Voltage - Input (Max) 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.33000 | €1.33 |
| 5 | €1.28000 | €6.40 |
| 10 | €1.26000 | €12.60 |
| 25 | €1.23320 | €30.83 |
| Unit Price without VAT: | €1.33000 |
|---|---|
| Unit Price with VAT: | €1.66915 |

