
MGJ3T12150505MC-R7 | |
|---|---|
DigiKey Part Number | 811-3033-2-ND - Tape & Reel (TR) 811-3033-1-ND - Cut Tape (CT) 811-3033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGJ3T12150505MC-R7 |
Description | DC DC CONVERTER 15V -10V 3W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -10V 120mA, 120mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGJ3T12150505MC-R7 Models |
Category | Current - Output (Max) 120mA, 120mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 5.2 kV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications ITE (Commercial), Medical |
Part Status Active | Features SCP, UVLO |
Type Isolated Module | Operating Temperature -40°C ~ 105°C |
Number of Outputs 2 | Efficiency 82% |
Voltage - Input (Min) 9V | Mounting Type Surface Mount |
Voltage - Input (Max) 18V | Package / Case 7-SMD Module |
Voltage - Output 1 | Size / Dimension 0.91" L x 0.89" W x 0.58" H (23.0mm x 22.6mm x 14.7mm) |
Voltage - Output 2 -10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.46000 | €16.46 |
| 5 | €15.85000 | €79.25 |
| 10 | €15.59400 | €155.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | €15.29000 | €351.67 |
| 46 | €15.04152 | €691.91 |
| 69 | €14.89783 | €1,027.95 |
| 115 | €14.71878 | €1,692.66 |
| 161 | €14.60199 | €2,350.92 |
| 230 | €14.47891 | €3,330.15 |
| Unit Price without VAT: | €16.46000 |
|---|---|
| Unit Price with VAT: | €20.65730 |






