Similar

MGJ2D121509SC | |
|---|---|
DigiKey Part Number | 811-3002-5-ND |
Manufacturer | |
Manufacturer Product Number | MGJ2D121509SC |
Description | DC DC CONVERTER 15V -8.7V 2W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -8.7V 80mA, 40mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGJ2D121509SC Models |
Category | Current - Output (Max) 80mA, 40mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 5.2 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 100°C |
Number of Outputs 2 | Efficiency 80% |
Voltage - Input (Min) 10.8V | Mounting Type Through Hole |
Voltage - Input (Max) 13.2V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Output 1 | Size / Dimension 0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm) |
Voltage - Output 2 -8.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHL0212D1509 | XP Power | 35 | 1470-3847-ND | €8.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.62000 | €7.62 |
| 5 | €7.33000 | €36.65 |
| 10 | €7.21100 | €72.11 |
| 25 | €7.05760 | €176.44 |
| 50 | €6.94300 | €347.15 |
| 100 | €6.83010 | €683.01 |
| 250 | €6.68360 | €1,670.90 |
| 500 | €6.57470 | €3,287.35 |
| Unit Price without VAT: | €7.62000 |
|---|---|
| Unit Price with VAT: | €9.56310 |













