
RDE5C2A680J0P1H03B | |
|---|---|
DigiKey Part Number | 490-8793-ND |
Manufacturer | |
Manufacturer Product Number | RDE5C2A680J0P1H03B |
Description | CAP CER 68PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C2A680J0P1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C2A680J0K1H03B | Murata Electronics | 268 | 490-8792-ND | €0.45000 | Similar |
| RDE5C2A680J0M1H03A | Murata Electronics | 1 638 | 490-9122-1-ND | €0.47000 | Similar |
| C315C680J1G5TA | KEMET | 742 | 399-9746-ND | €0.37000 | Direct |
| SR151A680JAR | KYOCERA AVX | 500 | 478-5215-ND | €0.47000 | Direct |
| C315C680J2G5TA | KEMET | 963 | 399-4190-ND | €0.37000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.45000 | €0.45 |
| 10 | €0.27800 | €2.78 |
| 50 | €0.20860 | €10.43 |
| 100 | €0.18730 | €18.73 |
| 500 | €0.15148 | €75.74 |
| 1 000 | €0.14041 | €140.41 |
| 2 500 | €0.12873 | €321.83 |
| 5 000 | €0.12169 | €608.45 |
| Unit Price without VAT: | €0.45000 |
|---|---|
| Unit Price with VAT: | €0.56475 |

