
RDE5C1H680J0M1H03A | |
|---|---|
DigiKey Part Number | 490-9038-1-ND - Cut Tape (CT) 490-9038-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C1H680J0M1H03A |
Description | CAP CER 68PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H680J0M1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C1H680J0K1H03B | Murata Electronics | 937 | 490-8708-ND | €0.45000 | Direct |
| RDE5C2A680J0K1H03B | Murata Electronics | 268 | 490-8792-ND | €0.45000 | Upgrade |
| RDE5C2A680J0M1H03A | Murata Electronics | 1 638 | 490-9122-1-ND | €0.47000 | Upgrade |
| RDE5C1H680J0P1H03B | Murata Electronics | 975 | 490-8709-ND | €0.45000 | Similar |
| FK28C0G1H680JN000 | TDK | 1 376 | 445-FK28C0G1H680JN000-ND | €0.24000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.28200 | €2.82 |
| 50 | €0.21160 | €10.58 |
| 100 | €0.19000 | €19.00 |
| 500 | €0.15346 | €76.73 |
| 1 000 | €0.14221 | €142.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.12914 | €258.28 |
| 4 000 | €0.12174 | €486.96 |
| 6 000 | €0.11803 | €708.18 |
| 10 000 | €0.11392 | €1,139.20 |
| 14 000 | €0.11152 | €1,561.28 |
| 20 000 | €0.10921 | €2,184.20 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.57730 |

