
RDE5C1H271J0K1H03B | |
|---|---|
DigiKey Part Number | 490-8672-ND |
Manufacturer | |
Manufacturer Product Number | RDE5C1H271J0K1H03B |
Description | CAP CER 270PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H271J0K1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C2A271J0K1H03B | Murata Electronics | 965 | 490-8762-ND | €0.45000 | Upgrade |
| FK28C0G1H271JN000 | TDK | 450 | 445-FK28C0G1H271JN000-ND | €0.26000 | Direct |
| FK28C0G2A271JN000 | TDK | 390 | 445-FK28C0G2A271JN000-ND | €0.26000 | Upgrade |
| FK18C0G1H271JN020 | TDK | 342 | 445-4776-ND | €0.26000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.45000 | €0.45 |
| 10 | €0.27500 | €2.75 |
| 50 | €0.20580 | €10.29 |
| 100 | €0.18490 | €18.49 |
| 500 | €0.14938 | €74.69 |
| 1 000 | €0.13842 | €138.42 |
| 2 500 | €0.12687 | €317.18 |
| 5 000 | €0.11990 | €599.50 |
| Unit Price without VAT: | €0.45000 |
|---|---|
| Unit Price with VAT: | €0.56475 |

