
NFL18ZT507H1A3D | |
|---|---|
DigiKey Part Number | 490-NFL18ZT507H1A3DTR-ND - Tape & Reel (TR) 490-NFL18ZT507H1A3DCT-ND - Cut Tape (CT) 490-NFL18ZT507H1A3DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFL18ZT507H1A3D |
Description | FILTR LC(T) 42NH/10PF 500MHZ SMD |
Customer Reference | |
Detailed Description | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel L = 42nH, C = 10pF 100 mA 0603 (1608 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFL18ZT507H1A3D Models |
Category | Values L = 42nH, C = 10pF |
Manufacturer Murata Electronics | ESD Protection No |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Last Time Buy | Voltage - Rated 10V |
Type Low Pass | Mounting Type Surface Mount |
Filter Order 3rd | Package / Case 0603 (1608 Metric), 3 PC Pad |
Technology LC (T-Type) | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Number of Channels 1 | Height 0.028" (0.70mm) |
Center / Cutoff Frequency 500MHz (Cutoff) | Base Product Number |
Current 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.66000 | €0.66 |
| 10 | €0.54100 | €5.41 |
| 25 | €0.49840 | €12.46 |
| 50 | €0.46880 | €23.44 |
| 100 | €0.44080 | €44.08 |
| 250 | €0.40656 | €101.64 |
| 500 | €0.38242 | €191.21 |
| 1 000 | €0.35973 | €359.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.30922 | €1,236.88 |
| 8 000 | €0.29086 | €2,326.88 |
| 12 000 | €0.28062 | €3,367.44 |
| 20 000 | €0.26823 | €5,364.60 |
| 28 000 | €0.26036 | €7,290.08 |
| Unit Price without VAT: | €0.66000 |
|---|---|
| Unit Price with VAT: | €0.82830 |











