LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel L = 42nH, C = 10pF 100 mA 0603 (1608 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFL18ZT507H1A3D

DigiKey Part Number
490-NFL18ZT507H1A3DTR-ND - Tape & Reel (TR)
490-NFL18ZT507H1A3DCT-ND - Cut Tape (CT)
490-NFL18ZT507H1A3DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NFL18ZT507H1A3D
Description
FILTR LC(T) 42NH/10PF 500MHZ SMD
Customer Reference
Detailed Description
LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel L = 42nH, C = 10pF 100 mA 0603 (1608 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
NFL18ZT507H1A3D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Values
L = 42nH, C = 10pF
Manufacturer
Murata Electronics
ESD Protection
No
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Last Time Buy
Voltage - Rated
10V
Type
Low Pass
Mounting Type
Surface Mount
Filter Order
3rd
Package / Case
0603 (1608 Metric), 3 PC Pad
Technology
LC (T-Type)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Number of Channels
1
Height
0.028" (0.70mm)
Center / Cutoff Frequency
500MHz (Cutoff)
Base Product Number
Current
100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 219
Check for Additional Incoming Stock
Last Time Buy Date: 31/03/2028
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.66000€0.66
10€0.54100€5.41
25€0.49840€12.46
50€0.46880€23.44
100€0.44080€44.08
250€0.40656€101.64
500€0.38242€191.21
1 000€0.35973€359.73
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.30922€1,236.88
8 000€0.29086€2,326.88
12 000€0.28062€3,367.44
20 000€0.26823€5,364.60
28 000€0.26036€7,290.08
Manufacturers Standard Package
Unit Price without VAT:€0.66000
Unit Price with VAT:€0.82830