NTC Thermistor 47k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 47k 0402 (1005 Metric)
Temperature Sensor Thermo String Type
Basics of NTC and PTC Thermistors - Another Teaching Moment

NCP15WB473E03RC

DigiKey Part Number
490-6937-2-ND - Tape & Reel (TR)
490-6937-1-ND - Cut Tape (CT)
490-6937-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP15WB473E03RC
Description
THERMISTOR NTC 47KOHM 4050K 0402
Customer Reference
Detailed Description
NTC Thermistor 47k 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NCP15WB473E03RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
4050K
Manufacturer
Murata Electronics
B25/85
4108K
Series
B25/100
4131K
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Not For New Designs
Power - Max
100 mW
Resistance in Ohms @ 25°C
47k
Package / Case
0402 (1005 Metric)
Resistance Tolerance
±3%
Base Product Number
B Value Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCU15WB473E60RCMurata Electronics0490-NCU15WB473E60RCTR-ND€0.02339MFR Recommended
BTN04G473H4AFT00Bourns Inc.0118-BTN04G473H4AFT00TR-ND€0.04104Similar
In-Stock: 10 000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.10000€0.10
5€0.09000€0.45
10€0.08500€0.85
25€0.07800€1.95
50€0.07380€3.69
100€0.06960€6.96
500€0.06148€30.74
1 000€0.05846€58.46
5 000€0.05242€262.10
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.04921€492.10
20 000€0.04719€943.80
30 000€0.04609€1,382.70
50 000€0.04478€2,239.00
70 000€0.04397€3,077.90
100 000€0.04314€4,314.00
Manufacturers Standard Package
Unit Price without VAT:€0.10000
Unit Price with VAT:€0.12550