
LLA185C70G225ME16L | |
|---|---|
DigiKey Part Number | 490-8381-2-ND - Tape & Reel (TR) 490-8381-1-ND - Cut Tape (CT) 490-8381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LLA185C70G225ME16L |
Description | CAP CER 2.2UF 4V X7S 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 4V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LLA185C70G225ME16L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Multi-Terminal) |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.12200 | €1.22 |
| 50 | €0.08760 | €4.38 |
| 100 | €0.07700 | €7.70 |
| 500 | €0.05940 | €29.70 |
| 1 000 | €0.05398 | €53.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.04454 | €178.16 |
| 8 000 | €0.04162 | €332.96 |
| 12 000 | €0.04015 | €481.80 |
| 20 000 | €0.03852 | €770.40 |
| 28 000 | €0.03757 | €1,051.96 |
| 40 000 | €0.03666 | €1,466.40 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.26355 |

