0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR71H224KA01L

DigiKey Part Number
490-1670-2-ND - Tape & Reel (TR)
490-1670-1-ND - Cut Tape (CT)
490-1670-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BR71H224KA01L
Description
CAP CER 0.22UF 50V X7R 0805
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR71H224KA01L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM21AR72A224KAC5KMurata Electronics95 305490-8306-1-ND€2.19000Upgrade
GRM21AR72A224KAC5LMurata Electronics2 661490-6461-1-ND€2.10000Upgrade
C0805C224K5RACTUKEMET402 975399-C0805C224K5RACTUCT-ND€2.01000Direct
C2012X7R1H224K125AATDK391 044445-1350-1-ND€1.28000Direct
CL21B224KBFNFNESamsung Electro-Mechanics167 4261276-2947-1-ND€0.91000Direct
In-Stock: 78 013
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.28000€0.28
10€0.16700€1.67
50€0.12240€6.12
100€0.10850€10.85
500€0.08522€42.61
1 000€0.07802€78.02
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.06718€201.54
6 000€0.06297€377.82
9 000€0.06087€547.83
15 000€0.05853€877.95
21 000€0.05716€1,200.36
30 000€0.05585€1,675.50
Manufacturers Standard Package
Unit Price without VAT:€0.28000
Unit Price with VAT:€0.35140