
GRM1885C2A821JA01D | |
|---|---|
DigiKey Part Number | 490-11489-2-ND - Tape & Reel (TR) 490-11489-1-ND - Cut Tape (CT) 490-11489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C2A821JA01D |
Description | CAP CER 820PF 100V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 820 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C2A821JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608NP02A821J080AA | TDK | 4 339 | 445-14134-1-ND | €0.15000 | Direct |
| C0603C821G1GACTU | KEMET | 0 | 399-C0603C821G1GACTUTR-ND | €0.20203 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.11100 | €1.11 |
| 50 | €0.07980 | €3.99 |
| 100 | €0.07010 | €7.01 |
| 500 | €0.05380 | €26.90 |
| 1 000 | €0.04878 | €48.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.04010 | €160.40 |
| 8 000 | €0.03739 | €299.12 |
| 12 000 | €0.03603 | €432.36 |
| 20 000 | €0.03453 | €690.60 |
| 28 000 | €0.03365 | €942.20 |
| 40 000 | €0.03281 | €1,312.40 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.25100 |

