
GRM155R71H681KA01D | |
|---|---|
DigiKey Part Number | 490-1302-2-ND - Tape & Reel (TR) 490-1302-1-ND - Cut Tape (CT) 490-1302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71H681KA01D |
Description | CAP CER 680PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71H681KA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02500 | €0.25 |
| 50 | €0.01620 | €0.81 |
| 100 | €0.01380 | €1.38 |
| 500 | €0.00974 | €4.87 |
| 1 000 | €0.00852 | €8.52 |
| 2 500 | €0.00721 | €18.03 |
| 5 000 | €0.00644 | €32.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.00563 | €56.30 |
| 20 000 | €0.00512 | €102.40 |
| 30 000 | €0.00487 | €146.10 |
| 50 000 | €0.00459 | €229.50 |
| 70 000 | €0.00442 | €309.40 |
| 100 000 | €0.00426 | €426.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

