
GRM155R71H471KA01J | |
|---|---|
DigiKey Part Number | 490-16768-2-ND - Tape & Reel (TR) 490-16768-1-ND - Cut Tape (CT) 490-16768-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71H471KA01J |
Description | CAP CER 470PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71H471KA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03500 | €0.35 |
| 50 | €0.02340 | €1.17 |
| 100 | €0.02010 | €2.01 |
| 500 | €0.01444 | €7.22 |
| 1 000 | €0.01271 | €12.71 |
| 2 500 | €0.01090 | €27.25 |
| 5 000 | €0.00982 | €49.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | €0.00777 | €388.50 |
| 100 000 | €0.00728 | €728.00 |
| 150 000 | €0.00704 | €1,056.00 |
| 250 000 | €0.00677 | €1,692.50 |
| 350 000 | €0.00661 | €2,313.50 |
| 500 000 | €0.00646 | €3,230.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

