
GRM033R71H471KA12D | |
|---|---|
DigiKey Part Number | 490-12690-2-ND - Tape & Reel (TR) 490-12690-1-ND - Cut Tape (CT) 490-12690-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R71H471KA12D |
Description | CAP CER 470PF 50V X7R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R71H471KA12D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01300 | €0.13 |
| 50 | €0.00840 | €0.42 |
| 100 | €0.00700 | €0.70 |
| 500 | €0.00476 | €2.38 |
| 1 000 | €0.00409 | €4.09 |
| 2 500 | €0.00339 | €8.47 |
| 5 000 | €0.00298 | €14.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | €0.00240 | €36.00 |
| 30 000 | €0.00215 | €64.50 |
| 45 000 | €0.00203 | €91.35 |
| 75 000 | €0.00190 | €142.50 |
| 105 000 | €0.00182 | €191.10 |
| 150 000 | €0.00175 | €262.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

