
GRM0335C1E390GA01D | |
|---|---|
DigiKey Part Number | 490-GRM0335C1E390GA01DTR-ND - Tape & Reel (TR) 490-GRM0335C1E390GA01DCT-ND - Cut Tape (CT) 490-GRM0335C1E390GA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1E390GA01D |
Description | CAP CER 39PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1E390GA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±2% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C1E390FA01D | Murata Electronics | 111 232 | 490-16715-1-ND | €0.08000 | Upgrade |
| KGM03ACG1E390GH | KYOCERA AVX | 17 914 | 478-KGM03ACG1E390GHCT-ND | €0.34000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01400 | €0.14 |
| 50 | €0.00880 | €0.44 |
| 100 | €0.00740 | €0.74 |
| 500 | €0.00510 | €2.55 |
| 1 000 | €0.00439 | €4.39 |
| 2 500 | €0.00365 | €9.12 |
| 5 000 | €0.00321 | €16.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | €0.00240 | €36.00 |
| 30 000 | €0.00215 | €64.50 |
| 45 000 | €0.00203 | €91.35 |
| 75 000 | €0.00190 | €142.50 |
| 105 000 | €0.00182 | €191.10 |
| 150 000 | €0.00175 | €262.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

