
BLM03PG330SN1D | |
|---|---|
DigiKey Part Number | 490-5175-2-ND - Tape & Reel (TR) 490-5175-1-ND - Cut Tape (CT) 490-5175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM03PG330SN1D |
Description | FERRITE BEAD 33 OHM 0201 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0201 (0603 Metric) 750mA 90mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM03PG330SN1D Models |
Category | Current Rating (Max) 750mA |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 90mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.013" (0.33mm) |
Number of Lines 1 | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Impedance @ Frequency 33 Ohms @ 100 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPZ0603S330CT000 | TDK | 21 196 | 445-7794-1-ND | €0.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01800 | €0.18 |
| 25 | €0.01560 | €0.39 |
| 50 | €0.01420 | €0.71 |
| 100 | €0.01270 | €1.27 |
| 250 | €0.01100 | €2.75 |
| 500 | €0.00986 | €4.93 |
| 1 000 | €0.00880 | €8.80 |
| 5 000 | €0.00664 | €33.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | €0.00521 | €78.15 |
| 30 000 | €0.00450 | €135.00 |
| 45 000 | €0.00425 | €191.25 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |










