



ZA5073 | |
|---|---|
DigiKey Part Number | ZA5073-ND |
Manufacturer | |
Manufacturer Product Number | ZA5073 |
Description | AUTO CBL ASSY W/PLG 12V 5A W/LED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable, Auto Power Plug to 2.1mm DC Plug Cigarette Lighter Assembly 12 V 5 A 6' (1.83m) Cord, ABS, Fused, LED Indicator Black |
Datasheet | Datasheet |
EDA/CAD Models | ZA5073 Models |
Category | Specifications 6' (1.83m) Cord, ABS, Fused, LED Indicator |
Manufacturer MPD (Memory Protection Devices) | Current Rating (Amps) 5 A |
Packaging Bulk | Color Black |
Part Status Active | Voltage - Rated 12 V |
Type Cable, Auto Power Plug to 2.1mm DC Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.10000 | €8.10 |
| 10 | €6.88300 | €68.83 |
| 25 | €6.45200 | €161.30 |
| 50 | €6.14400 | €307.20 |
| 100 | €5.85060 | €585.06 |
| 300 | €5.41440 | €1,624.32 |
| 500 | €5.22292 | €2,611.46 |
| 1 000 | €4.97387 | €4,973.87 |
| Unit Price without VAT: | €8.10000 |
|---|---|
| Unit Price with VAT: | €10.16550 |








