Direct



MPM3510AGQV-Z | |
|---|---|
DigiKey Part Number | 1589-1757-2-ND - Tape & Reel (TR) 1589-1757-1-ND - Cut Tape (CT) 1589-1757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3510AGQV-Z |
Description | DC DC CONVERTER 0.81-32V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.81 ~ 32V 1.2A 4.5V - 36V Input |
EDA/CAD Models | MPM3510AGQV-Z Models |
Category | Current - Output (Max) 1.2A |
Mfr | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features OCP, OTP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 19-PowerLQFN Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm) |
Voltage - Input (Max) 36V | Supplier Device Package 19-QFN (3x5) |
Voltage - Output 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPM3510AGQV-P | Monolithic Power Systems Inc. | 2 920 | 1589-1756-1-ND | €3.96000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.66000 | €3.66 |
| 10 | €2.77500 | €27.75 |
| 25 | €2.55240 | €63.81 |
| 100 | €2.30780 | €230.78 |
| 250 | €2.19124 | €547.81 |
| 500 | €2.18458 | €1,092.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €2.00201 | €5,005.02 |
| Unit Price without VAT: | €3.66000 |
|---|---|
| Unit Price with VAT: | €4.59330 |










