
MP4688DN-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1684-2-ND - Tape & Reel (TR) 1589-1684-1-ND - Cut Tape (CT) 1589-1684-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4688DN-LF-Z |
Description | IC LED DRVR RGLTR PWM 1A 8SOICE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A 8-SOICE |
Datasheet | Datasheet |
EDA/CAD Models | MP4688DN-LF-Z Models |
Category | Current - Output / Channel 1A |
Manufacturer Monolithic Power Systems Inc. | Frequency 2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Applications Lighting |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TA) |
Topology Step-Down (Buck) | Grade Automotive |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Supply (Min) 4.5V | Supplier Device Package 8-SOICE |
Voltage - Supply (Max) 75V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.67000 | €2.67 |
| 10 | €2.00000 | €20.00 |
| 25 | €1.83200 | €45.80 |
| 100 | €1.64760 | €164.76 |
| 250 | €1.55972 | €389.93 |
| 500 | €1.53440 | €767.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €1.41696 | €3,542.40 |
| 5 000 | €1.38920 | €6,946.00 |
| Unit Price without VAT: | €2.67000 |
|---|---|
| Unit Price with VAT: | €3.35085 |


