Parametric Equivalent

MP1542DK-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1531-2-ND - Tape & Reel (TR) 1589-1531-1-ND - Cut Tape (CT) 1589-1531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP1542DK-LF-Z |
Description | IC REG BOOST ADJ 2A 8MSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 3V 1 Output 2A (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 22V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.3MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-MSOP |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 22V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP1542DK-LF-P | Monolithic Power Systems Inc. | 327 | 1589-1043-1-ND | €1.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.66000 | €1.66 |
| 10 | €1.21900 | €12.19 |
| 25 | €1.10960 | €27.74 |
| 100 | €0.98940 | €98.94 |
| 250 | €0.93204 | €233.01 |
| 500 | €0.89752 | €448.76 |
| 1 000 | €0.89724 | €897.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.83906 | €2,097.65 |
| 5 000 | €0.82096 | €4,104.80 |
| 7 500 | €0.81190 | €6,089.25 |
| Unit Price without VAT: | €1.66000 |
|---|---|
| Unit Price with VAT: | €2.08330 |











