
5054331091 | |
|---|---|
DigiKey Part Number | 900-5054331091TR-ND - Tape & Reel (TR) 900-5054331091CT-ND - Cut Tape (CT) 900-5054331091DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5054331091 |
Description | 1.25MM PCB HDR VERT 0.10UM GOLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5054331091 Models |
Category | Insulation Height 0.285" (7.25mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC/DC |
Mounting Type | Contact Finish Thickness - Post 3.94µin (0.100µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.56000 | €1.56 |
| 10 | €1.32500 | €13.25 |
| 100 | €1.12600 | €112.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.12106 | €560.53 |
| 1 000 | €1.06757 | €1,067.57 |
| 1 500 | €1.03747 | €1,556.20 |
| 2 500 | €1.00076 | €2,501.90 |
| 3 500 | €0.97731 | €3,420.59 |
| 5 000 | €0.95305 | €4,765.25 |
| Unit Price without VAT: | €1.56000 |
|---|---|
| Unit Price with VAT: | €1.95780 |










