
5011937000 | |
|---|---|
DigiKey Part Number | 900-5011937000TR-ND - Tape & Reel (TR) 900-5011937000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5011937000 |
Description | CONN SOCKET 28-32AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-32 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 5011937000 Models |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 28-32 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.09300 | €0.93 |
| 25 | €0.08720 | €2.18 |
| 50 | €0.08300 | €4.15 |
| 100 | €0.07920 | €7.92 |
| 250 | €0.07420 | €18.55 |
| 500 | €0.07064 | €35.32 |
| 1 000 | €0.06727 | €67.27 |
| 2 500 | €0.06305 | €157.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 000 | €0.05814 | €1,453.50 |
| 50 000 | €0.05537 | €2,768.50 |
| 75 000 | €0.05381 | €4,035.75 |
| 125 000 | €0.05191 | €6,488.75 |
| 175 000 | €0.05069 | €8,870.75 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13805 |









