
2086581001 | |
|---|---|
DigiKey Part Number | 900-2086581001TR-ND - Tape & Reel (TR) 900-2086581001CT-ND - Cut Tape (CT) 900-2086581001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2086581001 |
Description | CONN RCPT HDMI V2.1 19POS SMD RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | HDMI HDMI 2.1 Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2086581001 Models |
Category | Termination Solder |
Manufacturer Molex | Operating Temperature -20°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.5A |
Part Status Active | Voltage - Rated 40VDC |
Connector Type HDMI | Mating Cycles 10000 |
Number of Contacts 19 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications HDMI 2.1 | Shell/Shielding Material Brass |
Mounting Type Surface Mount, Right Angle; Through Hole | Insulation Color Black |
Mounting Feature Horizontal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | €1.98094 | €693.33 |
| 700 | €1.88643 | €1,320.50 |
| 1 050 | €1.83325 | €1,924.91 |
| 1 750 | €1.76838 | €3,094.66 |
| 2 450 | €1.72693 | €4,230.98 |
| 3 500 | €1.68406 | €5,894.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.30000 | €2.30 |
| 10 | €1.96000 | €19.60 |
| 25 | €1.83720 | €45.93 |
| 50 | €1.74920 | €87.46 |
| 100 | €1.66560 | €166.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.26000 | €2.26 |
| 10 | €1.92200 | €19.22 |
| 25 | €1.80080 | €45.02 |
| 50 | €1.71460 | €85.73 |
| 100 | €1.63270 | €163.27 |
| Unit Price without VAT: | €2.26000 |
|---|---|
| Unit Price with VAT: | €2.83630 |










