


2047110001 | |
|---|---|
DigiKey Part Number | 900-2047110001TR-ND - Tape & Reel (TR) 900-2047110001CT-ND - Cut Tape (CT) 900-2047110001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2047110001 |
Description | USB VERTICAL TYPE C 3.1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2047110001 Models |
Category | Features Board Lock, Pick and Place Cap |
Manufacturer Molex | Operating Temperature -30°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A, 5A |
Part Status Active | Voltage - Rated 30VAC/DC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Black |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.60000 | €2.60 |
| 10 | €2.20800 | €22.08 |
| 25 | €2.06960 | €51.74 |
| 50 | €1.97100 | €98.55 |
| 100 | €1.87670 | €187.67 |
| 250 | €1.75920 | €439.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | €1.89578 | €1,042.68 |
| 1 100 | €1.80533 | €1,985.86 |
| 1 650 | €1.75445 | €2,894.84 |
| 2 750 | €1.69240 | €4,654.10 |
| 3 850 | €1.65275 | €6,363.09 |
| Unit Price without VAT: | €2.60000 |
|---|---|
| Unit Price with VAT: | €3.26300 |










