




1727080002 | |
|---|---|
DigiKey Part Number | WM22142-ND |
Manufacturer | |
Manufacturer Product Number | 1727080002 |
Description | CONN RCPT HSG 2POS DL MINI-FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 1727080002 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.28600 | €2.86 |
| 25 | €0.26720 | €6.68 |
| 50 | €0.25460 | €12.73 |
| 100 | €0.24240 | €24.24 |
| 250 | €0.22716 | €56.79 |
| 500 | €0.21630 | €108.15 |
| 1 000 | €0.20596 | €205.96 |
| 2 500 | €0.19306 | €482.65 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.42670 |























