



1727040119 | |
|---|---|
DigiKey Part Number | WM12518-ND |
Manufacturer | |
Manufacturer Product Number | 1727040119 |
Description | CONN BACKSHELL 25P 90/180DEG GRY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Gray 90°, 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1727040119 Models |
Category | Cable Exit 90°, 180° |
Manufacturer Molex | Shielding Shielded |
Series | Primary Material Plastic |
Packaging Bulk | Material Acrylonitrile Butadiene Styrene (ABS) |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp |
Number of Positions 25 | Features Mating Screws 4-40 |
Compatible Shell Size B | Color Gray |
Compatible D-Sub Size 25pos and HD44pos | Base Product Number |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.88000 | €8.88 |
| 10 | €7.54500 | €75.45 |
| 25 | €7.07200 | €176.80 |
| 50 | €6.73400 | €336.70 |
| 100 | €6.41280 | €641.28 |
| 250 | €6.01144 | €1,502.86 |
| 500 | €5.72474 | €2,862.37 |
| 1 000 | €5.45184 | €5,451.84 |
| Unit Price without VAT: | €8.88000 |
|---|---|
| Unit Price with VAT: | €11.14440 |
























