



1301460142 | |
|---|---|
DigiKey Part Number | WM24757-ND |
Manufacturer | |
Manufacturer Product Number | 1301460142 |
Description | AC RCPT NEMA L5-15P |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Male Blades NEMA L5-15P Wall Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1301460142 Models |
Category | Voltage Rating 125VAC |
Manufacturer Molex | Number of Positions 3 |
Series | Mounting Type Wall Mount |
Packaging Bulk | Termination Screw |
Part Status Active | Features Flip Lid, Locking Blade |
Connector Style NEMA L5-15P | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle, Male Blades | Approval Agency CSA, UL |
Current Rating (Amps) 15A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €112.93000 | €112.93 |
| 10 | €102.25600 | €1,022.56 |
| 25 | €98.29280 | €2,457.32 |
| 50 | €95.39580 | €4,769.79 |
| Unit Price without VAT: | €112.93000 |
|---|---|
| Unit Price with VAT: | €141.72715 |





