




1053081204 | |
|---|---|
DigiKey Part Number | WM14962-ND |
Manufacturer | |
Manufacturer Product Number | 1053081204 |
Description | CONN RCPT HSG 4POS 2.50MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1053081204 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.098" (2.50mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Non-Gendered | Insulation Material Polyamide (PA4T), Nylon 4T, Glass Filled |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.26900 | €2.69 |
| 25 | €0.25160 | €6.29 |
| 50 | €0.23940 | €11.97 |
| 100 | €0.22790 | €22.79 |
| 250 | €0.21360 | €53.40 |
| 500 | €0.20340 | €101.70 |
| 1 050 | €0.19301 | €202.66 |
| 3 150 | €0.17860 | €562.59 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.38905 |














