Similar
Similar
Similar
Similar

0878341041 | |
|---|---|
DigiKey Part Number | 0878341041-ND |
Manufacturer | |
Manufacturer Product Number | 0878341041 |
Description | CONN HEADER VERT 10POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0878341041 Models |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.135" (3.43mm) |
Series | Overall Contact Length 0.490" (12.45mm) |
Packaging Tray | Insulation Height 0.365" (9.27mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 5.11µin (0.130µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polyamide (PA), Nylon |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 98.4µin (2.50µm) |
Mounting Type | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09195106323740 | HARTING | 0 | 09195106323740-ND | €2.48604 | Similar |
| 5103308-1 | TE Connectivity AMP Connectors | 18 470 | A33159-ND | €1.17000 | Similar |
| D2510-6002-AR | 3M | 916 | MHC10E-ND | €1.52000 | Similar |
| N2510-6002-RB | 3M | 31 022 | MHC10K-ND | €1.55000 | Similar |
| SBH11-NBPC-D05-ST-BK | Sullins Connector Solutions | 0 | SBH11-NBPC-D05-ST-BK-ND | €0.29417 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | €1.16926 | €14,031.12 |
| Unit Price without VAT: | €1.16926 |
|---|---|
| Unit Price with VAT: | €1.46742 |





