



0878321206 | |
|---|---|
DigiKey Part Number | WM12803TR-ND - Tape & Reel (TR) WM12803CT-ND - Cut Tape (CT) WM12803DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0878321206 |
Description | CONN HEADER SMD 12POS 2MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0878321206 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.141" (3.60mm) |
Series | Insulation Height 0.252" (6.40mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 2 | Features Board Guide, Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Mounting Type | Applications Automotive, General Purpose, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.55000 | €3.55 |
| 10 | €3.01600 | €30.16 |
| 100 | €2.56340 | €256.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.55234 | €1,276.17 |
| 1 000 | €2.43060 | €2,430.60 |
| 1 500 | €2.36211 | €3,543.16 |
| 2 500 | €2.27858 | €5,696.45 |
| 3 500 | €2.22521 | €7,788.24 |
| Unit Price without VAT: | €3.55000 |
|---|---|
| Unit Price with VAT: | €4.45525 |









