



0878321014 | |
|---|---|
DigiKey Part Number | WM14376TR-ND - Tape & Reel (TR) WM14376CT-ND - Cut Tape (CT) WM14376DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0878321014 |
Description | CONN HEADER SMD 10POS 2MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0878321014 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.141" (3.60mm) |
Series | Insulation Height 0.252" (6.40mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 2 | Features Keying Slot, Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Mounting Type | Applications Automotive, General Purpose, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.09736 | €548.68 |
| 1 000 | €1.04499 | €1,044.99 |
| 1 500 | €1.01553 | €1,523.30 |
| 2 500 | €0.97960 | €2,449.00 |
| 3 500 | €0.95663 | €3,348.20 |
| 5 000 | €0.93288 | €4,664.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.70000 | €1.70 |
| 10 | €1.44700 | €14.47 |
| 100 | €1.22940 | €122.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.53000 | €1.53 |
| 10 | €1.29700 | €12.97 |
| 100 | €1.10230 | €110.23 |
| Unit Price without VAT: | €1.53000 |
|---|---|
| Unit Price with VAT: | €1.92015 |











