



0877591014 | |
|---|---|
DigiKey Part Number | WM14803-ND |
Manufacturer | |
Manufacturer Product Number | 0877591014 |
Description | CONN HEADER SMD 10POS 2MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0877591014 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.150" (3.81mm) |
Packaging Tube | Insulation Height 0.059" (1.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Applications Automotive, General Purpose, Telecommunications |
Shrouding Unshrouded | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.84000 | €1.84 |
| 53 | €1.39245 | €73.80 |
| 106 | €1.32594 | €140.55 |
| 530 | €1.18349 | €627.25 |
| 1 007 | €1.13109 | €1,139.01 |
| 5 035 | €1.00976 | €5,084.14 |
| Unit Price without VAT: | €1.84000 |
|---|---|
| Unit Price with VAT: | €2.30920 |






