




0734155030 | |
|---|---|
DigiKey Part Number | WM9468-ND |
Manufacturer | |
Manufacturer Product Number | 0734155030 |
Description | CONN SMP JACK R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734155030 Models |
Category | Frequency - Max 40 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Tray | Center Contact Material Beryllium Copper |
Part Status Active | Includes 3 pcs - 1 Connector, 1 End Cap, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 155°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 335 V |
Cable Group RG-174, 188, 316 | Base Product Number |
Fastening Type Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.84000 | €8.84 |
| 10 | €7.50900 | €75.09 |
| 25 | €7.03840 | €175.96 |
| 50 | €6.70240 | €335.12 |
| 100 | €6.38260 | €638.26 |
| 250 | €5.98312 | €1,495.78 |
| 500 | €5.69778 | €2,848.89 |
| 1 000 | €5.42614 | €5,426.14 |
| Unit Price without VAT: | €8.84000 |
|---|---|
| Unit Price with VAT: | €11.09420 |











