




0528850874 | |
|---|---|
DigiKey Part Number | WM3398TR-ND - Tape & Reel (TR) WM3398CT-ND - Cut Tape (CT) WM3398DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0528850874 |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0528850874 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 6mm, 7mm, 8mm, 9mm, 10mm |
Number of Positions 80 | Height Above Board 0.165" (4.20mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.48000 | €3.48 |
| 10 | €2.95200 | €29.52 |
| 25 | €2.76680 | €69.17 |
| 50 | €2.63460 | €131.73 |
| 100 | €2.50890 | €250.89 |
| 250 | €2.35180 | €587.95 |
| 500 | €2.29280 | €1,146.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €2.55956 | €2,559.56 |
| 2 000 | €2.43750 | €4,875.00 |
| 3 000 | €2.36885 | €7,106.55 |
| Unit Price without VAT: | €3.48000 |
|---|---|
| Unit Price with VAT: | €4.36740 |






