


0528850374 | |
|---|---|
DigiKey Part Number | WM3396TR-ND - Tape & Reel (TR) WM3396CT-ND - Cut Tape (CT) WM3396DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0528850374 |
Description | CONN RCPT 30POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0528850374 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 6mm, 7mm, 8mm, 9mm, 10mm |
Number of Positions 30 | Height Above Board 0.165" (4.20mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.39000 | €2.39 |
| 10 | €2.03000 | €20.30 |
| 25 | €1.90200 | €47.55 |
| 50 | €1.81120 | €90.56 |
| 100 | €1.72470 | €172.47 |
| 250 | €1.61664 | €404.16 |
| 500 | €1.53948 | €769.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €1.76060 | €1,760.60 |
| 2 000 | €1.67663 | €3,353.26 |
| 3 000 | €1.62938 | €4,888.14 |
| 5 000 | €1.57177 | €7,858.85 |
| Unit Price without VAT: | €2.39000 |
|---|---|
| Unit Price with VAT: | €2.99945 |













