
0522070385 | |
|---|---|
DigiKey Part Number | 900-0522070385TR-ND - Tape & Reel (TR) 900-0522070385CT-ND - Cut Tape (CT) 900-0522070385DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522070385 |
Description | CONN FFC FPC TOP 3POS 1MM R/A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522070385 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 125V |
Connector/Contact Type Contacts, Top | Operating Temperature -40°C ~ 85°C |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 39.4µin (1.00µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.106" (2.70mm) | Mating Cycles 30 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| 10 | €0.60000 | €6.00 |
| 25 | €0.56280 | €14.07 |
| 50 | €0.53580 | €26.79 |
| 100 | €0.51020 | €51.02 |
| 250 | €0.47820 | €119.55 |
| 500 | €0.45536 | €227.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.47040 | €470.40 |
| 2 000 | €0.44795 | €895.90 |
| 3 000 | €0.43532 | €1,305.96 |
| 5 000 | €0.41992 | €2,099.60 |
| 7 000 | €0.41007 | €2,870.49 |
| 10 000 | €0.39989 | €3,998.90 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.89105 |





