Black 26 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 26 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0503948051-12-B6-D

DigiKey Part Number
0503948051-12-B6-D-ND
Manufacturer
Manufacturer Product Number
0503948051-12-B6-D
Description
12" PRE-CRIMP 3049 BLACK
Customer Reference
Detailed Description
Black 26 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Black
Packaging
Bulk
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
12.0" (304.8mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 171
Check for Additional Incoming Stock
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€0.90300€9.03
30€0.83500€25.05
50€0.80540€40.27
100€0.76690€76.69
250€0.71876€179.69
500€0.68442€342.21
1 000€0.65175€651.75
2 500€0.61096€1,527.40
5 000€0.58182€2,909.10
Manufacturers Standard Package
Unit Price without VAT:€0.90300
Unit Price with VAT:€1.13327
Alternate Color
12" PRE-CRIMP 3049 BLUE
In-Stock: 670
Unit Price: €0.90300
12" PRE-CRIMP 3049 BROWN
In-Stock: 0
Unit Price: €0.96000
12" PRE-CRIMP 3049 GREEN
In-Stock: 529
Unit Price: €0.90300
12" PRE-CRIMP 3049 ORANGE
In-Stock: 0
Unit Price: €0.96000
12" PRE-CRIMP 3049 RED
In-Stock: 0
Unit Price: €0.90300
Alternate Length
2" PRE-CRIMP 3049 BLACK
In-Stock: 0
Unit Price: €0.81500
3" PRE-CRIMP 3049 BLACK
In-Stock: 800
Unit Price: €0.77400
4" PRE-CRIMP 3049 BLACK
In-Stock: 0
Unit Price: €0.78900
5" PRE-CRIMP 3049 BLACK
In-Stock: 0
Unit Price: €0.85900
6" PRE-CRIMP 3049 BLACK
In-Stock: 416
Unit Price: €0.81800
Assembly Component